
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.95V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.75640 | kr.75.64 |
| 500 | kr.0.60776 | kr.303.88 |
| 1.000 | kr.0.55849 | kr.558.49 |
| 2.000 | kr.0.51649 | kr.1,032.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47039 | kr.2,351.95 |
| 10.000 | kr.0.44154 | kr.4,415.40 |
| 15.000 | kr.0.42672 | kr.6,400.80 |
| 25.000 | kr.0.40998 | kr.10,249.50 |
| 35.000 | kr.0.40002 | kr.14,000.70 |
| 50.000 | kr.0.39030 | kr.19,515.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



