MFR Recommended
MFR Recommended
Similar

LW Q38G-Q1OO-3K6L-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LWQ38G-Q1OO-3K6L-1TR-ND - Tape & Reel (TR) 475-LWQ38G-Q1OO-3K6L-1CT-ND - Cut Tape (CT) 475-LWQ38G-Q1OO-3K6L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q38G-Q1OO-3K6L-1-5-R18 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LW Q38G-Q1OO-3K6L-1-5-R18 Models |
Category | Voltage - Forward (Vf) (Typ) 2.85V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 150°, 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.40mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 | ams-OSRAM USA INC. | 71.832 | 475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18CT-ND | kr.1.08000 | MFR Recommended |
| LW Q98G.01-R2T1-3K6L-1-5-R8 | ams-OSRAM USA INC. | 1.994 | 475-LWQ98G.01-R2T1-3K6L-1-5-R8CT-ND | kr.1.01000 | MFR Recommended |
| QBLP601-IW5-2897 | QT Brightek (QTB) | 9.602 | 1516-QBLP601-IW5-2897CT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.82360 | kr.82.36 |
| 500 | kr.0.66368 | kr.331.84 |
| 1.000 | kr.0.61061 | kr.610.61 |
| 2.000 | kr.0.56540 | kr.1,130.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52689 | kr.2,107.56 |
| 8.000 | kr.0.49416 | kr.3,953.28 |
| 12.000 | kr.0.47737 | kr.5,728.44 |
| 20.000 | kr.0.45838 | kr.9,167.60 |
| 28.000 | kr.0.44708 | kr.12,518.24 |
| 40.000 | kr.0.43605 | kr.17,442.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |













