White LED Indication - Discrete 2.75V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW EELP41.RU-S1U1-3K6L-3X4X-5-R18

DigiKey Part Number
475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18TR-ND - Tape & Reel (TR)
475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18CT-ND - Cut Tape (CT)
475-KWEELP41.RU-S1U1-3K6L-3X4X-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW EELP41.RU-S1U1-3K6L-3X4X-5-R18
Description
LED WHITE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.75V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.16mm x 0.80mm
Series
Voltage - Forward (Vf) (Typ)
2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5mA
Part Status
Active
Viewing Angle
130°, 150°
Color
Mounting Type
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.71600kr.7.16
100kr.0.49450kr.49.45
500kr.0.39270kr.196.35
1.000kr.0.35878kr.358.78
2.000kr.0.32981kr.659.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30507kr.1,220.28
8.000kr.0.28399kr.2,271.92
12.000kr.0.27316kr.3,277.92
20.000kr.0.26092kr.5,218.40
28.000kr.0.25362kr.7,101.36
40.000kr.0.24649kr.9,859.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000