LS A676-P2S1-1-0-20-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 49.604
Unit Price: kr.0.48000
Datasheet
Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS A676-P2S1-1-0-20-R33-Z

DigiKey Part Number
475-LSA676-P2S1-1-0-20-R33-ZTR-ND - Tape & Reel (TR)
475-LSA676-P2S1-1-0-20-R33-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS A676-P2S1-1-0-20-R33-Z
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
LS A676-P2S1-1-0-20-R33-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
2-SMD, Boomerang
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
4.00mm L x 3.60mm W
Millicandela Rating
Height (Max)
4.20mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZMDK67SSunLED49.6041497-1247-1-NDkr.0.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes