
XZMDK67S | |
|---|---|
DigiKey Part Number | 1497-1247-2-ND - Tape & Reel (TR) 1497-1247-1-ND - Cut Tape (CT) 1497-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK67S |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.49500 | kr.24.95 |
| 100 | kr.1.79850 | kr.179.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.54462 | kr.772.31 |
| 1.000 | kr.1.43756 | kr.1,437.56 |
| 1.500 | kr.1.38253 | kr.2,073.80 |
| 2.500 | kr.1.32031 | kr.3,300.78 |
| 3.500 | kr.1.28323 | kr.4,491.31 |
| 5.000 | kr.1.24703 | kr.6,235.15 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |








