Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP T670-H2J2-1-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LPT670-H2J2-1-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP T670-H2J2-1-0-10-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 557nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG T67K-G2K1-24-Z | ams-OSRAM USA INC. | 464 | 475-LGT67K-G2K1-24-ZCT-ND | kr.1.59000 | Parametric Equivalent |
| LG T67K-H2K1-24-Z | ams-OSRAM USA INC. | 15.004 | 475-LGT67K-H2K1-24-ZCT-ND | kr.1.65000 | Parametric Equivalent |
| 5973308207F | Dialight | 13.415 | 350-2461-1-ND | kr.7.16000 | Parametric Equivalent |



