Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG T67K-H2K1-24-Z

DigiKey Part Number
475-LGT67K-H2K1-24-ZTR-ND - Tape & Reel (TR)
475-LGT67K-H2K1-24-ZCT-ND - Cut Tape (CT)
475-LGT67K-H2K1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG T67K-H2K1-24-Z
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973308207FDialight13.415350-2461-1-NDkr.7.16000Parametric Equivalent
In-Stock: 15.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.11600kr.11.16
100kr.0.78050kr.78.05
500kr.0.62778kr.313.89
1.000kr.0.57719kr.577.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51348kr.1,026.96
4.000kr.0.47815kr.1,912.60
6.000kr.0.45998kr.2,759.88
10.000kr.0.43943kr.4,394.30
14.000kr.0.42719kr.5,980.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250