LG T671-L2N1-1-0-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 41.930
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 21.180
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 1.715
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 3.306
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: kr.1.04596
Datasheet

Parametric Equivalent


Stanley Electric Co
In Stock: 0
Unit Price: kr.3.61000
Datasheet
Green 570nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG T671-L2N1-1-0-10-R18-Z

DigiKey Part Number
475-LGT671-L2N1-1-0-10-R18-ZTR-ND - Tape & Reel (TR)
475-LGT671-L2N1-1-0-10-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LG T671-L2N1-1-0-10-R18-Z
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
572nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA3528SGSKingbright41.930754-1538-1-NDkr.2.09000Parametric Equivalent
HSME-A100-M3PJ1Broadcom Limited21.180516-HSME-A100-M3PJ1CT-NDkr.3.74000Parametric Equivalent
QBLP670-YG1QT Brightek (QTB)1.7151516-QBLP670-YG1CT-NDkr.1.78000Parametric Equivalent
SML-LX2832GC-TRLumex Opto/Components Inc.3.30667-1365-1-NDkr.2.85000Parametric Equivalent
SML-LX2832SGC-TRLumex Opto/Components Inc.0SML-LX2832SGC-TR-NDkr.1.04596Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes