


QBLP670-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP670-YG1TR-ND - Tape & Reel (TR) 1516-QBLP670-YG1CT-ND - Cut Tape (CT) 1516-QBLP670-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-YG1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-YG1 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.21100 | kr.12.11 |
| 100 | kr.0.85080 | kr.85.08 |
| 500 | kr.0.68612 | kr.343.06 |
| 1.000 | kr.0.63153 | kr.631.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58503 | kr.1,170.06 |
| 4.000 | kr.0.54545 | kr.2,181.80 |
| 6.000 | kr.0.52510 | kr.3,150.60 |
| 10.000 | kr.0.50210 | kr.5,021.00 |
| 14.000 | kr.0.48840 | kr.6,837.60 |
| 20.000 | kr.0.47502 | kr.9,500.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

