Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG L29K-F2J1-24-0-2-R18-Z

DigiKey Part Number
475-LGL29K-F2J1-24-0-2-R18-ZTR-ND - Tape & Reel (TR)
475-LGL29K-F2J1-24-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LGL29K-F2J1-24-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG L29K-F2J1-24-0-2-R18-Z
Description
LED GREEN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG L29K-F2J1-24-0-2-R18-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Mfr
Current - Test
2mA
Series
Viewing Angle
160°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.30mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KG EELP41.22-PHRH-35-A8J8-20-R18ams-OSRAM USA INC.54.459475-KGEELP41.22-PHRH-35-A8J8-20-R18CT-NDkr.0.95000MFR Recommended
LG L29K-F2J1-24-0-2-R18-Zams-OSRAM USA INC.10475-LGL29K-F2J1-24-0-2-R18-ZCT-NDkr.1.71000Parametric Equivalent
LG L29K-G2J1-24-0-2-R18-Zams-OSRAM USA INC.627.957475-LGL29K-G2J1-24-0-2-R18-ZCT-NDkr.2.09000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.17300kr.11.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750