Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG L29K-G2J1-24-0-2-R18-Z

DigiKey Part Number
475-LGL29K-G2J1-24-0-2-R18-ZTR-ND - Tape & Reel (TR)
475-LGL29K-G2J1-24-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LGL29K-G2J1-24-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG L29K-G2J1-24-0-2-R18-Z
Description
LED GREEN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG L29K-G2J1-24-0-2-R18-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Mfr
Current - Test
2mA
Series
Viewing Angle
160°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.30mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KG EELP41.22-PHRH-35-A8J8-20-R18ams-OSRAM USA INC.54.459475-KGEELP41.22-PHRH-35-A8J8-20-R18CT-NDkr.0.95000MFR Recommended
HSMW-C191Broadcom Limited16.396516-2236-1-NDkr.6.34000Similar
In-Stock: 627.957
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43900kr.14.39
100kr.1.01760kr.101.76
500kr.0.82470kr.412.35
1.000kr.0.76105kr.761.05
2.000kr.0.70685kr.1,413.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64742kr.3,237.10
10.000kr.0.61025kr.6,102.50
15.000kr.0.59119kr.8,867.85
25.000kr.0.56966kr.14,241.50
35.000kr.0.55685kr.19,489.75
50.000kr.0.54436kr.27,218.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250