LB M673-L1M2-35-Z4A4-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 18.285
Unit Price: kr.1.52000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 25.526
Unit Price: kr.1.52000
Datasheet
Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB M673-L1M2-35-Z4A4-10-R18-Z

DigiKey Part Number
475-LBM673-L1M2-35-Z4A4-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB M673-L1M2-35-Z4A4-10-R18-Z
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
466nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.50mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KB DELPS2.12-MHNI-24-U515-2-Sams-OSRAM USA INC.18.285475-KBDELPS2.12-MHNI-24-U515-2-SCT-NDkr.1.52000MFR Recommended
KB DELPS2.12-QHRI-24-Z555-10-Sams-OSRAM USA INC.25.526475-KBDELPS2.12-QHRI-24-Z555-10-SCT-NDkr.1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes