MFR Recommended

LA E63B-CBEA-24-1-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LAE63B-CBEA-24-1-50-R33-ZTR-ND - Tape & Reel (TR) 475-LAE63B-CBEA-24-1-50-R33-ZCT-ND - Cut Tape (CT) 475-LAE63B-CBEA-24-1-50-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA E63B-CBEA-24-1-50-R33-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.80mm |
Lens Size 2.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA T67F.01-AABB-24-3A4B-20-R18 | ams-OSRAM USA INC. | 2.230 | 475-LAT67F.01-AABB-24-3A4B-20-R18CT-ND | kr.0.20000 | MFR Recommended |


