
LA T67F.01-AABB-24-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LAT67F.01-AABB-24-3A4B-20-R18TR-ND - Tape & Reel (TR) 475-LAT67F.01-AABB-24-3A4B-20-R18CT-ND - Cut Tape (CT) 475-LAT67F.01-AABB-24-3A4B-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA T67F.01-AABB-24-3A4B-20-R18 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A100-R40J1 | Broadcom Limited | 29.116 | 516-HSMA-A100-R40J1CT-ND | kr.0.41000 | Parametric Equivalent |
| HSMA-A101-R8WJ1 | Broadcom Limited | 33.900 | 516-HSMA-A101-R8WJ1CT-ND | kr.0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.70880 | kr.70.88 |
| 500 | kr.0.56870 | kr.284.35 |
| 1.000 | kr.0.52210 | kr.522.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48238 | kr.964.76 |
| 4.000 | kr.0.44856 | kr.1,794.24 |
| 6.000 | kr.0.43115 | kr.2,586.90 |
| 10.000 | kr.0.41147 | kr.4,114.70 |
| 14.000 | kr.0.39975 | kr.5,596.50 |
| 20.000 | kr.0.38830 | kr.7,766.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |



