Similar
Upgrade
Upgrade

UC2842BDG | |
|---|---|
DigiKey Part Number | UC2842BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC2842BDG |
Description | IC REG CTRLR PWM CM 14-SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BDG Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3843BDR2G | onsemi | 2.441 | UC3843BDR2GOSCT-ND | kr.0.62000 | Similar |
| TL2842BD | Rochester Electronics, LLC | 4.832 | 2156-TL2842BD-ND | kr.1.12000 | Upgrade |
| TL2842BDR | Texas Instruments | 6.569 | 296-TL2842BDRCT-ND | kr.0.57000 | Upgrade |
| UC2842AD | Texas Instruments | 900 | 296-11173-5-ND | kr.1.56000 | Upgrade |
| UC2842ADTR | Texas Instruments | 16.935 | 296-UC2842ADTRCT-ND | kr.1.02000 | Upgrade |



