UC2842BD1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.677
Unit Price: kr.3.84000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.228
Unit Price: kr.10.94000
Datasheet

Direct


STMicroelectronics
In Stock: 3.633
Unit Price: kr.6.78000
Datasheet

Direct


STMicroelectronics
In Stock: 1.351
Unit Price: kr.9.02000
Datasheet

Direct


STMicroelectronics
In Stock: 3.810
Unit Price: kr.6.14000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5.816
Unit Price: kr.7.23000
Datasheet

Upgrade


Texas Instruments
In Stock: 268
Unit Price: kr.3.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 118
Unit Price: kr.7.23000
Datasheet

Upgrade


Texas Instruments
In Stock: 8.555
Unit Price: kr.3.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.356
Unit Price: kr.3.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.377
Unit Price: kr.34.88000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.333
Unit Price: kr.51.71000
Datasheet

Upgrade


Texas Instruments
In Stock: 217
Unit Price: kr.7.68000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.279
Unit Price: kr.6.53000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842BD1G

DigiKey Part Number
UC2842BD1G-ND
Manufacturer
Manufacturer Product Number
UC2842BD1G
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842BD1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 71.264 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

71.264In Stock
Ships from Rochester Electronics, LLC