8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842AQD8

DigiKey Part Number
296-15195-5-ND
Manufacturer
Manufacturer Product Number
UC2842AQD8
Description
IC CURR MODE PWM CONTROLLR 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842AQD8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
10V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
10kr.8.02600kr.80.26
75kr.6.63720kr.497.79
150kr.6.31427kr.947.14
300kr.6.04780kr.1,814.34
525kr.5.86764kr.3,080.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500

Other Suppliers on DigiKey

659In Stock
Ships from Rochester Electronics, LLC