


SZMM3Z2V7T1G | |
---|---|
DigiKey Part Number | SZMM3Z2V7T1GOSTR-ND - Tape & Reel (TR) SZMM3Z2V7T1GOSCT-ND - Cut Tape (CT) SZMM3Z2V7T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z2V7T1G |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z2V7T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.00500 | kr.10.05 |
100 | kr.0.41600 | kr.41.60 |
500 | kr.0.40960 | kr.204.80 |
1.000 | kr.0.39680 | kr.396.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.24960 | kr.748.80 |
6.000 | kr.0.23040 | kr.1,382.40 |
9.000 | kr.0.21760 | kr.1,958.40 |
15.000 | kr.0.21581 | kr.3,237.15 |
21.000 | kr.0.20028 | kr.4,205.88 |
30.000 | kr.0.19040 | kr.5,712.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |