
BZX84J-B36,115 | |
---|---|
DigiKey Part Number | 1727-2139-2-ND - Tape & Reel (TR) 1727-2139-1-ND - Cut Tape (CT) 1727-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B36,115 |
Description | DIODE ZENER 36V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 36 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.84480 | kr.42.24 |
100 | kr.0.73340 | kr.73.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.39349 | kr.1,180.47 |
6.000 | kr.0.35260 | kr.2,115.60 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |