Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SZBZX84B24LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84B24LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84B24LT1GCT-ND - Cut Tape (CT) 488-SZBZX84B24LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B24LT1G |
Description | DIODE ZENER 24V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B24LT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B24LT1G | onsemi | 10.924 | BZX84B24LT1GOSCT-ND | kr.1.35000 | Parametric Equivalent |
| BZX84B24-7-F | Diodes Incorporated | 25.384 | BZX84B24-FDICT-ND | kr.1.67000 | Similar |
| CMPZ5252B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5252BBKPBFREE-ND | kr.0.43412 | Similar |
| CMPZ5252B TR PBFREE | Central Semiconductor Corp | 2.017 | 1514-CMPZ5252BTRPBFREECT-ND | kr.2.69000 | Similar |
| DDZX24C-7 | Diodes Incorporated | 3.774 | DDZX24CDICT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27445 | kr.823.35 |
| 6.000 | kr.0.24536 | kr.1,472.16 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |







