SZBZX84B24LT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10.924
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.384
Unit Price: kr.1.65000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42938
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.017
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.774
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.619
Unit Price: kr.0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.769
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 2.695
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.349
Unit Price: kr.1.84000
Datasheet
Zener Diode 24 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B24LT1G

DigiKey Part Number
488-SZBZX84B24LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84B24LT1GCT-ND - Cut Tape (CT)
488-SZBZX84B24LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B24LT1G
Description
DIODE ZENER 24V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B24LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27146kr.814.38
6.000kr.0.24269kr.1,456.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250