SS14T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 98.621
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 180.875
Unit Price: kr.1.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38.925
Unit Price: kr.1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90.255
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.938
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 134.129
Unit Price: kr.1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.944
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 110.947
Unit Price: kr.2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 34.017
Unit Price: kr.2.57000
Datasheet

Similar


Comchip Technology
In Stock: 274.712
Unit Price: kr.2.06000
Datasheet

Similar


Comchip Technology
In Stock: 301.904
Unit Price: kr.5.34000
Datasheet

Similar


Comchip Technology
In Stock: 320
Unit Price: kr.2.70000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 157.939
Unit Price: kr.4.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.559
Unit Price: kr.3.79000
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14T3

DigiKey Part Number
SS14T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14T3
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SS14T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes