SMMBFJ310LT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 16.899
Unit Price: kr.4.06000
Datasheet

Direct


onsemi
In Stock: 7.795
Unit Price: kr.2.98000
Datasheet

Direct


onsemi
In Stock: 39.587
Unit Price: kr.3.04000
Datasheet

Direct


onsemi
In Stock: 180
Unit Price: kr.2.54000
Datasheet

Direct


onsemi
In Stock: 7.007
Unit Price: kr.5.01000
Datasheet

Direct


onsemi
In Stock: 17.676
Unit Price: kr.4.76000
Datasheet

Direct


onsemi
In Stock: 40.025
Unit Price: kr.4.50000
Datasheet
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBFJ310LT3G

DigiKey Part Number
SMMBFJ310LT3GOSTR-ND - Tape & Reel (TR)
SMMBFJ310LT3GOSCT-ND - Cut Tape (CT)
SMMBFJ310LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBFJ310LT3G
Description
RF MOSFET JFET 10V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBFJ310LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
10 mA
Manufacturer
onsemi
Voltage - Rated
25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
JFET
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Gain
12dB
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Test
10 V
Base Product Number
Current Rating (Amps)
60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF5457onsemi16.899MMBF5457CT-NDkr.4.06000Direct
MMBF5484onsemi7.795MMBF5484CT-NDkr.2.98000Direct
MMBF5485onsemi39.587MMBF5485CT-NDkr.3.04000Direct
MMBF5486onsemi180MMBF5486CT-NDkr.2.54000Direct
MMBFJ108onsemi7.007MMBFJ108CT-NDkr.5.01000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09700kr.10.97
25kr.0.96880kr.24.22
100kr.0.82990kr.82.99
250kr.0.76332kr.190.83
500kr.0.72314kr.361.57
1.000kr.0.69005kr.690.05
2.500kr.0.65961kr.1,649.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60479kr.6,047.90
20.000kr.0.59083kr.11,816.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750