
MMBFJ211 | |
|---|---|
DigiKey Part Number | MMBFJ211TR-ND - Tape & Reel (TR) MMBFJ211CT-ND - Cut Tape (CT) MMBFJ211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ211 |
Description | RF MOSFET JFET SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ211 Models |
Category | Current Rating (Amps) 20mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology JFET | Supplier Device Package SOT-23-3 |
Configuration N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.2.80800 | kr.28.08 |
| 100 | kr.1.79800 | kr.179.80 |
| 500 | kr.1.36328 | kr.681.64 |
| 1.000 | kr.1.22290 | kr.1,222.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97609 | kr.2,928.27 |
| 6.000 | kr.0.89203 | kr.5,352.18 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |











