RHRP30120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 67
Unit Price: kr.7.97000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: kr.18.13000
Datasheet

Similar


IXYS
In Stock: 45
Unit Price: kr.25.40000
Datasheet

Similar


IXYS
In Stock: 7.836
Unit Price: kr.31.44000
Datasheet

Similar


IXYS
In Stock: 1.439
Unit Price: kr.33.11000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: kr.20.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 821
Unit Price: kr.25.53000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.841
Unit Price: kr.11.96000
Datasheet

Similar


STMicroelectronics
In Stock: 649
Unit Price: kr.21.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.524
Unit Price: kr.43.60000
Datasheet
Diode 1200 V 30A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRP30120

DigiKey Part Number
RHRP30120-ND
Manufacturer
Manufacturer Product Number
RHRP30120
Description
DIODE STANDARD 1200V 30A TO2202L
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes