
DUR30120 | |
|---|---|
DigiKey Part Number | F7325-ND |
Manufacturer | |
Manufacturer Product Number | DUR30120 |
Description | DIODE STANDARD 1200V 30A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.75 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.19.11500 | kr.191.15 |
| 100 | kr.13.62720 | kr.1,362.72 |
| 500 | kr.11.74562 | kr.5,872.81 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |

