Phototransistors 940nm Top View Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSB363

DigiKey Part Number
QSB363-ND
Manufacturer
Manufacturer Product Number
QSB363
Description
SENSOR PHOTO 940NM TOP VIEW AXL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
24°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.63600kr.26.36
100kr.1.90200kr.190.20
500kr.1.57394kr.786.97
1.000kr.1.46604kr.1,466.04
2.000kr.1.37435kr.2,748.70
5.000kr.1.27405kr.6,370.25
10.000kr.1.21147kr.12,114.70
25.000kr.1.14321kr.28,580.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750