Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEB363

DigiKey Part Number
QEB363-ND
Manufacturer
Manufacturer Product Number
QEB363
Description
EMITTER IR 940NM 50MA AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
8mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.009
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.2.07700kr.20.77
100kr.1.48470kr.148.47
500kr.1.21900kr.609.50
1.000kr.1.13149kr.1,131.49
2.000kr.1.05700kr.2,114.00
5.000kr.0.97546kr.4,877.30
10.000kr.0.92454kr.9,245.40
25.000kr.0.86898kr.21,724.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500