PACDN004SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.9.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.90000
Datasheet

Similar


Semtech Corporation
In Stock: 6.336
Unit Price: kr.10.13000
Datasheet
SOT-143-4_527AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN004SR

DigiKey Part Number
PACDN004SROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACDN004SR
Description
TVS DIODE 5.5VWM SOT1434
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable