TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR70.TCT

DigiKey Part Number
SR70TR-ND - Tape & Reel (TR)
SR70CT-ND - Cut Tape (CT)
SR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR70.TCT
Description
TVS DIODE 70VWM 7VC SOT143
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
SR70.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
85V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.13000kr.10.13
10kr.6.39800kr.63.98
100kr.4.26600kr.426.60
500kr.3.35168kr.1,675.84
1.000kr.3.05730kr.3,057.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.78124kr.8,343.72
Manufacturers Standard Package
Unit Price without VAT:kr.10.13000
Unit Price with VAT:kr.12.66250