
NZT605 | |
|---|---|
DigiKey Part Number | NZT605TR-ND - Tape & Reel (TR) NZT605CT-ND - Cut Tape (CT) NZT605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT605 |
Description | TRANS NPN DARL 110V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 110 V 1.5 A 150MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT605 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 110 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.47400 | kr.34.74 |
| 100 | kr.2.24690 | kr.224.69 |
| 500 | kr.1.71878 | kr.859.39 |
| 1.000 | kr.1.54848 | kr.1,548.48 |
| 2.000 | kr.1.40507 | kr.2,810.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21170 | kr.4,846.80 |
| 8.000 | kr.1.11596 | kr.8,927.68 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |




