BSP50,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 11.384
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 9.084
Unit Price: kr.2.36000
Datasheet

Similar


onsemi
In Stock: 3.965
Unit Price: kr.2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.587
Unit Price: kr.4.36000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 45 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP50,115

DigiKey Part Number
1727-5403-2-ND - Tape & Reel (TR)
1727-5403-1-ND - Cut Tape (CT)
1727-5403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP50,115
Description
TRANS NPN DARL 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 45 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP50,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.25 W
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP52,115Nexperia USA Inc.11.3841727-4931-1-NDkr.2.89000MFR Recommended
BSP52T1Gonsemi9.084BSP52T1GOSCT-NDkr.2.36000Similar
BSP52T3Gonsemi3.965BSP52T3GOSCT-NDkr.2.36000Similar
FZT690BTADiodes Incorporated2.587FZT690BCT-NDkr.4.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types