Parametric Equivalent
Parametric Equivalent



NVMYS029N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS029N08LHTWGTR-ND - Tape & Reel (TR) 488-NVMYS029N08LHTWGCT-ND - Cut Tape (CT) 488-NVMYS029N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS029N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 22A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 431 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.74700 | kr.57.47 |
| 100 | kr.3.81070 | kr.381.07 |
| 500 | kr.2.98002 | kr.1,490.01 |
| 1.000 | kr.2.71274 | kr.2,712.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.37323 | kr.7,119.69 |
| 6.000 | kr.2.20236 | kr.13,214.16 |
| 9.000 | kr.2.11533 | kr.19,037.97 |
| 15.000 | kr.2.09303 | kr.31,395.45 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |



