NVMFS5C456NLET1G-YE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.2.42323
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.4.80369
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.5.68437
Datasheet
New Product
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C456NLET1G-YE

DigiKey Part Number
488-NVMFS5C456NLET1G-YETR-ND - Tape & Reel (TR)
488-NVMFS5C456NLET1G-YECT-ND - Cut Tape (CT)
488-NVMFS5C456NLET1G-YEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C456NLET1G-YE
Description
T6 40V NCH LL IN S08FL
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 55W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C456NLAFT1G-YEonsemi0488-NVMFS5C456NLAFT1G-YE-NDkr.2.42323Parametric Equivalent
NVMFS5C456NLAFT3Gonsemi0NVMFS5C456NLAFT3G-NDkr.4.80369Parametric Equivalent
NVMFS5C456NLWFAFT3Gonsemi0NVMFS5C456NLWFAFT3G-NDkr.5.68437Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.28200kr.92.82
100kr.6.31340kr.631.34
500kr.5.04386kr.2,521.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.42765kr.6,641.47
3.000kr.4.11758kr.12,352.74
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500