NVMFS5C456NLAFT1G-YE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.4.80369
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.14.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.5.68437
Datasheet
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C456NLAFT1G-YE

DigiKey Part Number
488-NVMFS5C456NLAFT1G-YE-ND
Manufacturer
Manufacturer Product Number
NVMFS5C456NLAFT1G-YE
Description
SINGLE N-CHANNEL POWER MOSFET 40
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 55W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C456NLAFT3Gonsemi0NVMFS5C456NLAFT3G-NDkr.4.80369Parametric Equivalent
NVMFS5C456NLET1G-YEonsemi0488-NVMFS5C456NLET1G-YECT-NDkr.14.46000Parametric Equivalent
NVMFS5C456NLWFAFT3Gonsemi0NVMFS5C456NLWFAFT3G-NDkr.5.68437Parametric Equivalent
Available To Order
Factory Stock: 6.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.2.42323kr.3,634.85
Unit Price without VAT:kr.2.42323
Unit Price with VAT:kr.3.02904