MFR Recommended



NVD5863NLT4G-VF01 | |
|---|---|
DigiKey Part Number | 488-NVD5863NLT4G-VF01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD5863NLT4G-VF01 |
Description | MOSFET N-CH 60V 14.9A/82A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.9A (Ta), 82A (Tc) 3.1W (Ta), 96W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK-3 |
Rds On (Max) @ Id, Vgs 7.1mOhm @ 41A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD5C648NLT4G | onsemi | 2.663 | 488-NVD5C648NLT4GCT-ND | kr.25.04000 | MFR Recommended |


