
NVD5C648NLT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C648NLT4GTR-ND - Tape & Reel (TR) 488-NVD5C648NLT4GCT-ND - Cut Tape (CT) 488-NVD5C648NLT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C648NLT4G |
Description | MOSFET N-CH 60V 18A/89A DPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 89A (Tc) 3.1W (Ta), 72W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.16.38900 | kr.163.89 |
| 100 | kr.11.46650 | kr.1,146.65 |
| 500 | kr.9.43050 | kr.4,715.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.70467 | kr.19,261.67 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |

