NUF2042XV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 47.391
Unit Price: kr.2.92000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2042XV6T1

DigiKey Part Number
NUF2042XV6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUF2042XV6T1
Description
FILTER RC(PI) 22 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
NUF2042XV6T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 22Ohms, C = 42pF (Total)
Manufacturer
onsemi
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Applications
USB
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
SOT-563, SOT-666
Technology
RC (Pi)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Number of Channels
3
Height
0.024" (0.60mm)
Resistance - Channel (Ohms)
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUF2042XV6T1Gonsemi47.391NUF2042XV6T1GOSCT-NDkr.2.92000Direct
Obsolete
This product is no longer manufactured. View Substitutes