SOT-563-6_463A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2042XV6T1G

DigiKey Part Number
NUF2042XV6T1GOSTR-ND - Tape & Reel (TR)
NUF2042XV6T1GOSCT-ND - Cut Tape (CT)
NUF2042XV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2042XV6T1G
Description
FILTER RC(PI) 22 OHMS ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
NUF2042XV6T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 42pF (Total)
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.25900kr.22.59
25kr.2.07880kr.51.97
50kr.1.95460kr.97.73
100kr.1.83870kr.183.87
250kr.1.69548kr.423.87
500kr.1.59476kr.797.38
1.000kr.1.50003kr.1,500.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32731kr.5,309.24
8.000kr.1.24857kr.9,988.56
12.000kr.1.20466kr.14,455.92
20.000kr.1.15152kr.23,030.40
28.000kr.1.11779kr.31,298.12
40.000kr.1.08308kr.43,323.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750