Direct
Similar

NTZD3152PT1H | |
|---|---|
DigiKey Part Number | NTZD3152PT1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTZD3152PT1H |
Description | MOSFET 2P-CH 20V 0.43A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 430mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3152PT1H Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 175pF @ 16V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 430mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 900mOhm @ 430mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD3152PT1G | onsemi | 61.794 | NTZD3152PT1GOSCT-ND | kr.2.44000 | Direct |
| CMLDM5757 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMLDM5757TRPBFREECT-ND | kr.6.15000 | Similar |



