
CMLDM5757 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM5757TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM5757TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM5757TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM5757 TR PBFREE |
Description | MOSFET 2P-CH 20V 0.43A SOT563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 430mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175pF @ 16V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 430mA | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 430mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.81400 | kr.38.14 |
| 100 | kr.2.47620 | kr.247.62 |
| 500 | kr.1.89928 | kr.949.64 |
| 1.000 | kr.1.71352 | kr.1,713.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47729 | kr.4,431.87 |
| 6.000 | kr.1.35832 | kr.8,149.92 |
| 9.000 | kr.1.29773 | kr.11,679.57 |
| 15.000 | kr.1.22961 | kr.18,444.15 |
| 21.000 | kr.1.18930 | kr.24,975.30 |
| 30.000 | kr.1.15011 | kr.34,503.30 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

