



LM317LZREG | |
|---|---|
DigiKey Part Number | 488-LM317LZREGTR-ND - Tape & Reel (TR) 488-LM317LZREGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LZREG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZREG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM217LZ-TR | STMicroelectronics | 24.722 | 497-7322-1-ND | kr.4.31000 | Similar |
| LM317LZ-AP | STMicroelectronics | 15.383 | 497-LM317LZ-APCT-ND | kr.3.74000 | Similar |
| LM317LZ-TR | STMicroelectronics | 6.351 | 497-1573-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.74720 | kr.43.68 |
| 100 | kr.1.51270 | kr.151.27 |
| 250 | kr.1.40116 | kr.350.29 |
| 500 | kr.1.33394 | kr.666.97 |
| 1.000 | kr.1.27865 | kr.1,278.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19718 | kr.2,394.36 |
| 4.000 | kr.1.16078 | kr.4,643.12 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

