Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZ-TR

DigiKey Part Number
497-1573-2-ND - Tape & Reel (TR)
497-1573-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LZ-TR
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LZ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.46600kr.14.66
25kr.1.30400kr.32.60
100kr.1.12270kr.112.27
250kr.1.03652kr.259.13
500kr.0.98456kr.492.28
1.000kr.0.94180kr.941.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90660kr.1,813.20
4.000kr.0.87762kr.3,510.48
6.000kr.0.86310kr.5,178.60
10.000kr.0.84701kr.8,470.10
14.000kr.0.83761kr.11,726.54
20.000kr.0.82857kr.16,571.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000