Similar
Similar



NTB22N06LT4 | |
|---|---|
DigiKey Part Number | NTB22N06LT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTB22N06LT4 |
Description | MOSFET N-CH 60V 22A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 60W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NTB22N06LT4 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 11A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7675-55A,118 | Nexperia USA Inc. | 0 | 1727-7174-1-ND | kr.11.98000 | Similar |
| BUK9675-55A,118 | Nexperia USA Inc. | 6.579 | 1727-7200-1-ND | kr.12.43000 | Similar |


