NSVDTA144EET1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 32.585
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.048
Unit Price: kr.3.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.100
Unit Price: kr.1.84000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDTA144EET1G

DigiKey Part Number
NSVDTA144EET1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVDTA144EET1G
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDTA144EET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SC-75, SOT-416
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2113LT1Gonsemi32.585MMUN2113LT1GOSCT-NDkr.1.08000MFR Recommended
DDTA144EE-7Diodes Incorporated8.0481034-DDTA144EE-7CT-NDkr.3.17000Similar
DDTA144EE-7-FDiodes Incorporated3.10031-DDTA144EE-7-FCT-NDkr.1.84000Similar
Obsolete
Marketplace Stock: 106.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

106.850In Stock
Ships from Flip Electronics