
DDTA144EE-7 | |
|---|---|
DigiKey Part Number | 31-DDTA144EE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144EE-7 |
Description | TRANS PREBIAS PNP 150MW SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Discontinued at DigiKey | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-523 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-523 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EETL | Rohm Semiconductor | 16.499 | DTA114EETLCT-ND | kr.1.90000 | Similar |
| DTA115EETL | Rohm Semiconductor | 227 | DTA115EETLCT-ND | kr.3.04000 | Similar |
| DTA123EETL | Rohm Semiconductor | 5.480 | DTA123EETLCT-ND | kr.1.97000 | Similar |
| DTA124EETL | Rohm Semiconductor | 2.988 | DTA124EETLCT-ND | kr.1.33000 | Similar |
| DTA143EETL | Rohm Semiconductor | 3.264 | DTA143EETLCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.00123 | kr.3.69 |
| 6.000 | kr.0.00106 | kr.6.36 |
| 9.000 | kr.0.00097 | kr.8.73 |
| 15.000 | kr.0.00087 | kr.13.05 |
| 21.000 | kr.0.00081 | kr.17.01 |
| 30.000 | kr.0.00075 | kr.22.50 |
| Unit Price without VAT: | kr.0.00123 |
|---|---|
| Unit Price with VAT: | kr.0.00154 |

