
NSVBC848BWT1G | |
|---|---|
DigiKey Part Number | 488-NSVBC848BWT1GTR-ND - Tape & Reel (TR) 488-NSVBC848BWT1GCT-ND - Cut Tape (CT) 488-NSVBC848BWT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC848BWT1G |
Description | TRANS NPN 30V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC848BWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848AW RFG | Taiwan Semiconductor Corporation | 16.970 | 1801-BC848AWRFGCT-ND | kr.1.20000 | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15.000 | 1801-BC848BWRFGCT-ND | kr.1.20000 | Similar |
| BC848CW RFG | Taiwan Semiconductor Corporation | 18.000 | 1801-BC848CWRFGCT-ND | kr.1.20000 | Similar |
| BC849AW RFG | Taiwan Semiconductor Corporation | 18.000 | 1801-BC849AWRFGCT-ND | kr.1.20000 | Similar |
| BC849BW RFG | Taiwan Semiconductor Corporation | 17.990 | 1801-BC849BWRFGCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52180 | kr.52.18 |
| 500 | kr.0.38078 | kr.190.39 |
| 1.000 | kr.0.33507 | kr.335.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26104 | kr.783.12 |
| 6.000 | kr.0.23323 | kr.1,399.38 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

