Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849AW RFG

DigiKey Part Number
1801-BC849AWRFGTR-ND - Tape & Reel (TR)
1801-BC849AWRFGCT-ND - Cut Tape (CT)
1801-BC849AWRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849AW RFG
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC849AW RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.71400kr.7.14
100kr.0.43920kr.43.92
500kr.0.31970kr.159.85
1.000kr.0.28080kr.280.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23118kr.693.54
6.000kr.0.20608kr.1,236.48
9.000kr.0.19328kr.1,739.52
15.000kr.0.17886kr.2,682.90
21.000kr.0.17032kr.3,576.72
30.000kr.0.16201kr.4,860.30
75.000kr.0.14376kr.10,782.00
150.000kr.0.13247kr.19,870.50
300.000kr.0.12299kr.36,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000