Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

| NSVBC818-40LT1G | |
|---|---|
| DigiKey Part Number | 488-NSVBC818-40LT1GTR-ND - Tape & Reel (TR) 488-NSVBC818-40LT1GCT-ND - Cut Tape (CT) 488-NSVBC818-40LT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NSVBC818-40LT1G | 
| Description | TRANS NPN 25V 0.5A SOT23-3 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSVBC818-40LT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 500 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 25 V | |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
| Power - Max | 225 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.37666 | kr.1,129.98 | 
| 6.000 | kr.0.33854 | kr.2,031.24 | 
| 9.000 | kr.0.31909 | kr.2,871.81 | 
| 15.000 | kr.0.29722 | kr.4,458.30 | 
| 21.000 | kr.0.28427 | kr.5,969.67 | 
| 30.000 | kr.0.27167 | kr.8,150.10 | 
| 75.000 | kr.0.24400 | kr.18,300.00 | 
| 150.000 | kr.0.22691 | kr.34,036.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark