BC818K40E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31.208
Unit Price: kr.1.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 121.472
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 588
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 3.015
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 31.084
Unit Price: kr.1.60000
Datasheet

Similar


onsemi
In Stock: 1.073.256
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 102.899
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 26.543
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.79000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC818K40E6327HTSA1

DigiKey Part Number
BC818K40E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC818K40E6327HTSA1
Description
TRANS NPN 25V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC818K40E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
170MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC818-40LT1Gonsemi31.208BC818-40LT1GOSCT-NDkr.1.03000Direct
BC817-40-7-FDiodes Incorporated121.472BC817-40FDICT-NDkr.1.47000Similar
KSC3265YMTFonsemi588KSC3265YMTFCT-NDkr.1.47000Similar
MMBT2484LT1Gonsemi3.015MMBT2484LT1GOSCT-NDkr.1.35000Similar
MMBT2484LT3Gonsemi31.084MMBT2484LT3GOSCT-NDkr.1.60000Similar
Obsolete
Marketplace Stock: 336.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

336.000In Stock
Ships from Rochester Electronics, LLC